Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No215980-1001Copy
Newark Part No.
Full Reel17AM5262
Re-Reel01AM3153
Cut Tape01AM3153
Product RangeNearStack HD 215980 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 200 | $27.650 | $5,530.00 |
| Total Price | $5,530.00 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 250+ | $27.650 |
Full Reel
| Quantity | Price |
|---|---|
| 200+ | $29.810 |
| 400+ | $29.370 |
| 800+ | $28.360 |
| 1200+ | $27.650 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No215980-1001Copy
Newark Part No.
Full Reel17AM5262
Re-Reel01AM3153
Cut Tape01AM3153
Product RangeNearStack HD 215980 Series
Technical Datasheet
No. of Contacts56Contacts
Connector TypeI/O
Contact Termination TypeSurface Mount
Product RangeNearStack HD 215980 Series
Connector MountingPCB Mount
Contact PlatingGold Plated Contacts
Contact MaterialCopper Alloy
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
No. of Contacts
56Contacts
Connector Type
I/O
Product Range
NearStack HD 215980 Series
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (04-Feb-2026)
Gender
Plug
Contact Termination Type
Surface Mount
Connector Mounting
PCB Mount
Contact Material
Copper Alloy
Technical Docs (3)
Alternatives for 215980-1001
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
