Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No215958-0326
Newark Part No.29AM7624
Product RangeMX-DaSH 215958 Series
Your Part Number
250 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.610 |
Price for:Each
Minimum: 1
Multiple: 1
$2.61
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No215958-0326
Newark Part No.29AM7624
Product RangeMX-DaSH 215958 Series
Product RangeMX-DaSH 215958 Series
No. of Positions32Positions
Pitch Spacing-
For Use WithMolex 1.2 & 2.8mm AK Socket & Mini Coax Jack Terminals
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
MX-DaSH 215958 Series
No. of Positions
32Positions
For Use With
Molex 1.2 & 2.8mm AK Socket & Mini Coax Jack Terminals
Gender
Receptacle
Pitch Spacing
-
SVHC
No SVHC (04-Feb-2026)
Alternatives for 215958-0326
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
