Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No215711-2121Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.83AH5388
Product RangeCLIK-Mate OTS 215711 Series
Your Part Number
2,720 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $1.090 |
Price for:Each
Minimum: 10
Multiple: 10
$10.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No215711-2121Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.83AH5388
Product RangeCLIK-Mate OTS 215711 Series
Connector to ConnectorCLIK-Mate Plug to Free End
Cable Length - Imperial3"
Cable Length - Metric75mm
Product RangeCLIK-Mate OTS 215711 Series
Jacket ColorRed
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector to Connector
CLIK-Mate Plug to Free End
Cable Length - Metric
75mm
Jacket Color
Red
Cable Length - Imperial
3"
Product Range
CLIK-Mate OTS 215711 Series
SVHC
No SVHC (04-Feb-2026)
Alternatives for 215711-2121
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
