Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No215710-2125Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.83AH5362
Product RangeCLIK-Mate OTS 215710 Series
Your Part Number
1,216 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $1.690 |
| 25+ | $1.640 |
| 50+ | $1.580 |
| 100+ | $1.520 |
| 250+ | $1.420 |
| 500+ | $1.320 |
| 1000+ | $1.190 |
Price for:Each
Minimum: 10
Multiple: 10
$16.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No215710-2125Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.83AH5362
Product RangeCLIK-Mate OTS 215710 Series
Connector to ConnectorCrimp Pin to Crimp Pin
Cable Length - Imperial17.7"
Cable Length - Metric450mm
Product RangeCLIK-Mate OTS 215710 Series
Jacket ColorRed
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector to Connector
Crimp Pin to Crimp Pin
Cable Length - Metric
450mm
Jacket Color
Red
Cable Length - Imperial
17.7"
Product Range
CLIK-Mate OTS 215710 Series
SVHC
No SVHC (04-Feb-2026)
Alternatives for 215710-2125
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
