Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No215710-1124Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.77AH5959
Product RangeCLIK-Mate OTS 215710 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 3000+ | $0.693 |
Price for:Each
Minimum: 3000
Multiple: 3000
$2,079.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No215710-1124Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.77AH5959
Product RangeCLIK-Mate OTS 215710 Series
Connector to ConnectorCLICK-Mate Crimp Pin to CLICK-Mate Crimp Pin
Cable Length - Imperial11.8"
Cable Length - Metric300mm
Product RangeCLIK-Mate OTS 215710 Series
Jacket ColorBlack
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Connector to Connector
CLICK-Mate Crimp Pin to CLICK-Mate Crimp Pin
Cable Length - Metric
300mm
Jacket Color
Black
Cable Length - Imperial
11.8"
Product Range
CLIK-Mate OTS 215710 Series
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Alternatives for 215710-1124
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
