Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No215510-8031
Newark Part No.97AK8188
Product RangePowerWize BMI 215510 Series
Your Part Number
168 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $20.640 |
| 5+ | $19.430 |
| 10+ | $18.220 |
| 25+ | $17.400 |
| 50+ | $17.180 |
| 100+ | $15.450 |
Price for:Each
Minimum: 1
Multiple: 1
$20.64
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No215510-8031
Newark Part No.97AK8188
Product RangePowerWize BMI 215510 Series
No. of Contacts2Contacts
Product RangePowerWize BMI 215510 Series
Connector MountingPCB Mount
Contact Termination TypeThrough Hole Right Angle
Pitch Spacing19mm
GenderHeader
Contact GenderPin
Contact MaterialCopper Alloy
Contact PlatingSilver Plated Contacts
Connector Shell Size-
No. of Rows1Rows
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
No. of Contacts
2Contacts
Connector Mounting
PCB Mount
Pitch Spacing
19mm
Contact Gender
Pin
Contact Plating
Silver Plated Contacts
No. of Rows
1Rows
Product Range
PowerWize BMI 215510 Series
Contact Termination Type
Through Hole Right Angle
Gender
Header
Contact Material
Copper Alloy
Connector Shell Size
-
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate