Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No215341-2125Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.85AH7350
Product RangeMini-Fit Jr. OTS 215341 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 10+ | $1.710 |
| 25+ | $1.650 |
| 50+ | $1.600 |
| 100+ | $1.540 |
| 250+ | $1.440 |
| 500+ | $1.330 |
| 1000+ | $1.210 |
Price for:Each
Minimum: 10
Multiple: 10
$17.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No215341-2125Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.85AH7350
Product RangeMini-Fit Jr. OTS 215341 Series
Connector to ConnectorMini-Fit Jr. Crimp Socket to Free End
Cable Length - Imperial17.7"
Cable Length - Metric450mm
Product RangeMini-Fit Jr. OTS 215341 Series
Jacket ColorRed
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector to Connector
Mini-Fit Jr. Crimp Socket to Free End
Cable Length - Metric
450mm
Jacket Color
Red
Cable Length - Imperial
17.7"
Product Range
Mini-Fit Jr. OTS 215341 Series
SVHC
No SVHC (04-Feb-2026)
Alternatives for 215341-2125
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
