Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No215340-2123Copy
Newark Part No.85AH7298
Product RangeMini-Fit Jr. OTS 215340 Series
Your Part Number
1,405 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $1.070 |
| 25+ | $1.050 |
| 50+ | $1.030 |
| 100+ | $1.000 |
| 250+ | $0.978 |
| 500+ | $0.957 |
| 1000+ | $0.941 |
Price for:Each
Minimum: 10
Multiple: 10
$10.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No215340-2123Copy
Newark Part No.85AH7298
Product RangeMini-Fit Jr. OTS 215340 Series
Connector to ConnectorMini-Fit Jr. Crimp Socket to Mini-Fit Jr. Crimp Socket
Cable Length - Imperial8.9"
Cable Length - Metric225mm
Product RangeMini-Fit Jr. OTS 215340 Series
Jacket ColorRed
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector to Connector
Mini-Fit Jr. Crimp Socket to Mini-Fit Jr. Crimp Socket
Cable Length - Metric
225mm
Jacket Color
Red
Cable Length - Imperial
8.9"
Product Range
Mini-Fit Jr. OTS 215340 Series
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
