Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No215340-1221Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.85AH7291
Product RangeMini-Fit Jr. OTS 215340 Series
Your Part Number
108 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $1.880 |
| 25+ | $1.820 |
| 50+ | $1.760 |
| 100+ | $1.700 |
| 250+ | $1.550 |
| 500+ | $1.450 |
| 1000+ | $1.270 |
Price for:Each
Minimum: 10
Multiple: 10
$18.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No215340-1221Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.85AH7291
Product RangeMini-Fit Jr. OTS 215340 Series
Connector to ConnectorMini-Fit Jr. Crimp Socket to Mini-Fit Jr. Crimp Socket
Cable Length - Imperial3"
Cable Length - Metric75mm
Product RangeMini-Fit Jr. OTS 215340 Series
Jacket ColorBlack
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector to Connector
Mini-Fit Jr. Crimp Socket to Mini-Fit Jr. Crimp Socket
Cable Length - Metric
75mm
Jacket Color
Black
Cable Length - Imperial
3"
Product Range
Mini-Fit Jr. OTS 215340 Series
SVHC
No SVHC (04-Feb-2026)
Alternatives for 215340-1221
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
