Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No215340-1124Copy
Newark Part No.85AH7289
Product RangeMini-Fit Jr. OTS 215340 Series
Your Part Number
2,473 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $1.220 |
| 25+ | $1.150 |
| 50+ | $1.120 |
| 100+ | $1.080 |
| 250+ | $1.020 |
| 500+ | $0.983 |
| 1000+ | $0.945 |
Price for:Each
Minimum: 10
Multiple: 10
$12.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No215340-1124Copy
Newark Part No.85AH7289
Product RangeMini-Fit Jr. OTS 215340 Series
Connector to ConnectorMini-Fit Jr. Crimp Socket to Mini-Fit Jr. Crimp Socket
Cable Length - Imperial11.8"
Cable Length - Metric300mm
Product RangeMini-Fit Jr. OTS 215340 Series
Jacket ColorBlack
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector to Connector
Mini-Fit Jr. Crimp Socket to Mini-Fit Jr. Crimp Socket
Cable Length - Metric
300mm
Jacket Color
Black
Cable Length - Imperial
11.8"
Product Range
Mini-Fit Jr. OTS 215340 Series
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
