Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No215326-2022
Newark Part No.85AH7212
Product RangeMini-Fit Jr. OTS 215326 Series
Your Part Number
1,729 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.500 |
| 10+ | $4.170 |
| 25+ | $3.950 |
| 50+ | $3.730 |
| 100+ | $3.520 |
| 250+ | $3.250 |
| 500+ | $3.060 |
| 1000+ | $2.800 |
Price for:Each
Minimum: 1
Multiple: 1
$4.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No215326-2022
Newark Part No.85AH7212
Product RangeMini-Fit Jr. OTS 215326 Series
Connector to ConnectorMini-Fit Jr. Receptacle to Free End
No. of Positions2Positions
Connector Pitch4.2mm
No. of Rows2 Row
Cable Length - Metric300mm
Cable Length - Imperial11.8"
Product RangeMini-Fit Jr. OTS 215326 Series
Wire Gauge16AWG
Jacket ColorBlack
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector to Connector
Mini-Fit Jr. Receptacle to Free End
Connector Pitch
4.2mm
Cable Length - Metric
300mm
Product Range
Mini-Fit Jr. OTS 215326 Series
Jacket Color
Black
No. of Positions
2Positions
No. of Rows
2 Row
Cable Length - Imperial
11.8"
Wire Gauge
16AWG
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
