Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No215325-2021Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.85AH7181
Product RangeMini-Fit Jr. OTS 215325 Series
Your Part Number
1,672 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.230 |
| 10+ | $4.850 |
| 25+ | $4.590 |
| 50+ | $4.320 |
| 100+ | $4.080 |
| 250+ | $3.760 |
| 500+ | $3.550 |
| 1000+ | $3.210 |
Price for:Each
Minimum: 1
Multiple: 1
$5.23
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No215325-2021Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.85AH7181
Product RangeMini-Fit Jr. OTS 215325 Series
Connector to ConnectorMini-Fit Jr. Receptacle to Mini-Fit Jr. Receptacle
No. of Positions2Positions
Connector Pitch4.2mm
No. of Rows2 Row
Cable Length - Metric150mm
Cable Length - Imperial5.9"
Product RangeMini-Fit Jr. OTS 215325 Series
Wire Gauge16AWG
Jacket ColorBlack
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector to Connector
Mini-Fit Jr. Receptacle to Mini-Fit Jr. Receptacle
Connector Pitch
4.2mm
Cable Length - Metric
150mm
Product Range
Mini-Fit Jr. OTS 215325 Series
Jacket Color
Black
No. of Positions
2Positions
No. of Rows
2 Row
Cable Length - Imperial
5.9"
Wire Gauge
16AWG
SVHC
No SVHC (04-Feb-2026)
Alternatives for 215325-2021
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
