Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No215325-1043Copy
Newark Part No.85AH7171
Product RangeMini-Fit Jr. OTS 215325 Series
Your Part Number
620 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $9.690 |
| 5+ | $9.240 |
| 10+ | $8.780 |
| 25+ | $8.320 |
| 50+ | $8.000 |
| 100+ | $7.990 |
Price for:Each
Minimum: 1
Multiple: 1
$9.69
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No215325-1043Copy
Newark Part No.85AH7171
Product RangeMini-Fit Jr. OTS 215325 Series
Connector to ConnectorMini-Fit Jr. Receptacle to Mini-Fit Jr. Receptacle
No. of Positions4Positions
Connector Pitch4.2mm
No. of Rows2 Row
Cable Length - Metric600mm
Cable Length - Imperial23.6"
Product RangeMini-Fit Jr. OTS 215325 Series
Wire Gauge16AWG
Jacket ColorBlack
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector to Connector
Mini-Fit Jr. Receptacle to Mini-Fit Jr. Receptacle
Connector Pitch
4.2mm
Cable Length - Metric
600mm
Product Range
Mini-Fit Jr. OTS 215325 Series
Jacket Color
Black
No. of Positions
4Positions
No. of Rows
2 Row
Cable Length - Imperial
23.6"
Wire Gauge
16AWG
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
