Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No214751-2042
Newark Part No.83AH5095
Product RangeMicro-Fit 3.0 OTS 214751 Series
Your Part Number
65 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.890 |
| 10+ | $3.780 |
| 25+ | $3.690 |
| 50+ | $3.610 |
| 100+ | $3.540 |
| 250+ | $3.460 |
| 500+ | $3.410 |
| 1000+ | $3.370 |
Price for:Each
Minimum: 1
Multiple: 1
$3.89
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No214751-2042
Newark Part No.83AH5095
Product RangeMicro-Fit 3.0 OTS 214751 Series
Connector to ConnectorMicro-Fit 3.0 Receptacle to Free End
No. of Positions4Positions
Connector Pitch3mm
No. of Rows1 Row
Cable Length - Metric300mm
Cable Length - Imperial11.8"
Product RangeMicro-Fit 3.0 OTS 214751 Series
Wire Gauge18AWG
Jacket ColorBlack
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Connector to Connector
Micro-Fit 3.0 Receptacle to Free End
Connector Pitch
3mm
Cable Length - Metric
300mm
Product Range
Micro-Fit 3.0 OTS 214751 Series
Jacket Color
Black
No. of Positions
4Positions
No. of Rows
1 Row
Cable Length - Imperial
11.8"
Wire Gauge
18AWG
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate