Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No214719-2100Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.30AK8305
Product RangeZero-Hachi 214719 Series
Your Part Number
5,600 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $0.715 |
| 10+ | $0.510 |
| 25+ | $0.488 |
| 50+ | $0.458 |
| 100+ | $0.428 |
| 250+ | $0.394 |
| 500+ | $0.371 |
| 1000+ | $0.348 |
Price for:Each
Minimum: 1
Multiple: 1
$0.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No214719-2100Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.30AK8305
Product RangeZero-Hachi 214719 Series
Product RangeZero-Hachi 214719 Series
No. of Positions10Positions
Pitch Spacing0.8mm
SVHCNo SVHC (04-Feb-2026)
Alternatives for 214719-2100
2 Products Found
Technical Specifications
Product Range
Zero-Hachi 214719 Series
No. of Positions
10Positions
For Use With
Molex Zero-Hachi 214720 Series Female Crimp Terminals
Gender
Receptacle
Pitch Spacing
0.8mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
