Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No214719-2080Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.97AK6359
Product RangeZero-Hachi 214719 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 1+ | $0.558 |
Price for:Each
Minimum: 1
Multiple: 1
$0.56
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No214719-2080Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.97AK6359
Product RangeZero-Hachi 214719 Series
Product RangeZero-Hachi 214719 Series
No. of Positions8Positions
Pitch Spacing0.8mm
SVHCTo Be Advised
Technical Specifications
Product Range
Zero-Hachi 214719 Series
No. of Positions
8Positions
For Use With
Molex Zero-Hachi 214720 Series Female Crimp Terminals
Gender
Receptacle
Pitch Spacing
0.8mm
SVHC
To Be Advised
Alternatives for 214719-2080
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
