Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No214115-0011Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.12AJ7405
Product RangeEXTreme Guardian 214115 Series
Your Part Number
22 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $21.070 |
| 5+ | $20.410 |
| 10+ | $19.830 |
| 25+ | $18.670 |
| 50+ | $17.920 |
| 100+ | $17.170 |
| 250+ | $16.010 |
Price for:Each
Minimum: 1
Multiple: 1
$21.07
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No214115-0011Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.12AJ7405
Product RangeEXTreme Guardian 214115 Series
No. of Contacts17Contacts
Product RangeEXTreme Guardian 214115 Series
Connector MountingPCB Mount
Contact Termination TypeThrough Hole Right Angle
Pitch Spacing-
Contact GenderSocket
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Connector Shell Size-
No. of Rows-
SVHCTo Be Advised
Technical Specifications
No. of Contacts
17Contacts
Connector Mounting
PCB Mount
Pitch Spacing
-
Contact Gender
Socket
Contact Plating
Gold Plated Contacts
No. of Rows
-
Product Range
EXTreme Guardian 214115 Series
Contact Termination Type
Through Hole Right Angle
Gender
Receptacle
Contact Material
Copper Alloy
Connector Shell Size
-
SVHC
To Be Advised
Alternatives for 214115-0011
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
