Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No213814-1103Copy
Newark Part No.98AH9440
Product RangeMega-Fit 213814 Series
Your Part Number
294 In Stock
4,800 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.904 |
| 25+ | $0.889 |
| 50+ | $0.874 |
| 100+ | $0.859 |
| 250+ | $0.844 |
| 500+ | $0.787 |
Price for:Each
Minimum: 10
Multiple: 10
$9.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No213814-1103Copy
Newark Part No.98AH9440
Product RangeMega-Fit 213814 Series
Product RangeMega-Fit 213814 Series
No. of Positions3Positions
Pitch Spacing5.7mm
For Use WithMolex Mega-Fit 105417 & 105418 Series Male Crimp Terminals
SVHC1,1'-(ethane-1,2-diyl)bis[pentabromobenzene] (DBDPE) (04-Feb-2026)
Technical Specifications
Product Range
Mega-Fit 213814 Series
No. of Positions
3Positions
For Use With
Molex Mega-Fit 105417 & 105418 Series Male Crimp Terminals
Gender
Plug
Pitch Spacing
5.7mm
SVHC
1,1'-(ethane-1,2-diyl)bis[pentabromobenzene] (DBDPE) (04-Feb-2026)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:1,1'-(ethane-1,2-diyl)bis[pentabromobenzene] (DBDPE) (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
