Print Page
30 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $22.220 |
| 5+ | $21.220 |
| 10+ | $20.210 |
| 25+ | $19.610 |
| 50+ | $18.600 |
| 100+ | $17.900 |
| 250+ | $17.400 |
Price for:Each
Minimum: 1
Multiple: 1
$22.22
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No213500-0500Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.31AJ0335
Product Range213500
Antenna TypeCellular / LTE
Frequency Min1.71GHz
Frequency Max2.69GHz
Antenna MountingAdhesive
Gain3.73dBi
VSWR-
Input Power2W
Input Impedance50ohm
Antenna PolarizationLinear
Product Range213500
SVHCLead (04-Feb-2026)
Technical Specifications
Antenna Type
Cellular / LTE
Frequency Max
2.69GHz
Gain
3.73dBi
Input Power
2W
Antenna Polarization
Linear
SVHC
Lead (04-Feb-2026)
Frequency Min
1.71GHz
Antenna Mounting
Adhesive
VSWR
-
Input Impedance
50ohm
Product Range
213500
Alternatives for 213500-0500
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

