Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No213353-0150Copy
Newark Part No.38AK9606
Product Range213353 Series
Your Part Number
3,221 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.240 |
Price for:Each
Minimum: 1
Multiple: 1
$3.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No213353-0150Copy
Newark Part No.38AK9606
Product Range213353 Series
Antenna TypeLTE / GPS
Frequency Min4.4GHz
Frequency Max5GHz
Antenna MountingAdhesive / UFL / I-Pex MHF Connector
VSWR-
Input Power-
Input Impedance50ohm
Antenna PolarizationLinear
Product Range213353 Series
SVHCTo Be Advised
Technical Specifications
Antenna Type
LTE / GPS
Frequency Max
5GHz
VSWR
-
Input Impedance
50ohm
Product Range
213353 Series
Frequency Min
4.4GHz
Antenna Mounting
Adhesive / UFL / I-Pex MHF Connector
Input Power
-
Antenna Polarization
Linear
SVHC
To Be Advised
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
