Print Page
706 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.380 |
| 10+ | $4.080 |
| 100+ | $3.720 |
| 500+ | $3.640 |
| 1000+ | $3.580 |
| 2500+ | $3.430 |
| 10000+ | $3.360 |
Price for:Each
Minimum: 1
Multiple: 1
$4.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 213353-0100Copy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | 80AH3106 |
| Product Range | 213353 |
| Antenna Type | Combo |
| Frequency Min | 5.9GHz |
| Frequency Max | 8.5GHz |
| Antenna Mounting | Adhesive |
| Gain | 7dBi |
| VSWR | - |
| Input Power | - |
| Input Impedance | 50ohm |
| Antenna Polarization | Linear |
| Product Range | 213353 |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Antenna Type | Combo |
|---|---|
| Frequency Max | 8.5GHz |
| Gain | 7dBi |
| Input Power | - |
| Antenna Polarization | Linear |
| SVHC | No SVHC (04-Feb-2026) |
| Frequency Min | 5.9GHz |
|---|---|
| Antenna Mounting | Adhesive |
| VSWR | - |
| Input Impedance | 50ohm |
| Product Range | 213353 |
Alternatives for 213353-0100
2 Products Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |

