Print Page
2,978 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.560 |
| 10+ | $3.190 |
| 25+ | $3.080 |
| 50+ | $2.980 |
| 100+ | $2.880 |
| 250+ | $2.640 |
| 500+ | $2.470 |
| 1000+ | $2.170 |
Price for:Each
Minimum: 1
Multiple: 1
$3.56
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No212570-0100Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.39AH9494
Product Range212570
Antenna TypeCellular / LTE
Frequency Min1.71GHz
Frequency Max2.17GHz
Antenna MountingAdhesive
Gain1.76dBi
VSWR-
Input Power2W
Input Impedance50ohm
Antenna PolarizationLinear
Product Range212570
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Antenna Type
Cellular / LTE
Frequency Max
2.17GHz
Gain
1.76dBi
Input Power
2W
Antenna Polarization
Linear
SVHC
No SVHC (04-Feb-2026)
Frequency Min
1.71GHz
Antenna Mounting
Adhesive
VSWR
-
Input Impedance
50ohm
Product Range
212570
Alternatives for 212570-0100
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

