Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 212528-1000Copy |
| Manufacturer Standard Lead Time | 25 weeks |
| Newark Part No. | 83AH5023 |
| Product Range | Micro-Fit+ 212528 Series |
| Your Part Number |
Available to Order
| Quantity | Price |
|---|---|
| 1+ | $4.280 |
| 10+ | $3.860 |
| 25+ | $3.590 |
| 50+ | $3.420 |
| 100+ | $3.210 |
| 250+ | $2.990 |
| 500+ | $2.790 |
| 1000+ | $2.540 |
Price for:Each
Minimum: 1
Multiple: 1
$4.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 212528-1000Copy |
| Manufacturer Standard Lead Time | 25 weeks |
| Newark Part No. | 83AH5023 |
| Product Range | Micro-Fit+ 212528 Series |
| Connector Systems | Wire-to-Board |
| Pitch Spacing | 3mm |
| No. of Rows | 2Rows |
| No. of Contacts | 10Contacts |
| Contact Termination Type | Through Hole Right Angle |
| Product Range | Micro-Fit+ 212528 Series |
| Connector Shroud | Shrouded |
| Contact Material | Copper Alloy |
| Contact Plating | Matte Tin Plated Contacts |
| Connector Body Material | LCP (Liquid Crystal Polymer), Glass Filled Body |
| Connector Orientation | Right Angle |
| Contact Current Rating | 9.5A |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Connector Systems | Wire-to-Board |
|---|---|
| No. of Rows | 2Rows |
| Contact Termination Type | Through Hole Right Angle |
| Connector Shroud | Shrouded |
| Contact Plating | Matte Tin Plated Contacts |
| Connector Orientation | Right Angle |
| SVHC | No SVHC (04-Feb-2026) |
| Pitch Spacing | 3mm |
|---|---|
| No. of Contacts | 10Contacts |
| Product Range | Micro-Fit+ 212528 Series |
| Contact Material | Copper Alloy |
| Connector Body Material | LCP (Liquid Crystal Polymer), Glass Filled Body |
| Contact Current Rating | 9.5A |
Alternatives for 212528-1000
2 Products Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
