Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No212330-9100Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.70AK7069
Product Range212330 Series
Your Part Number
971 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.600 |
| 100+ | $3.020 |
| 250+ | $2.810 |
| 500+ | $2.640 |
| 1000+ | $2.510 |
Price for:Each
Minimum: 1
Multiple: 1
$3.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No212330-9100Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.70AK7069
Product Range212330 Series
Antenna TypeWiFi 6E / Bluetooth / Zigbee / IoT / MIMO
Frequency Min5.925GHz
Frequency Max7.125GHz
Antenna MountingAdhesive / MHF1 Connector
Gain6.3dBi
VSWR-
Input Power2W
Input Impedance50ohm
Antenna PolarizationLinear
Product Range212330 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Antenna Type
WiFi 6E / Bluetooth / Zigbee / IoT / MIMO
Frequency Max
7.125GHz
Gain
6.3dBi
Input Power
2W
Antenna Polarization
Linear
SVHC
No SVHC (25-Jun-2025)
Frequency Min
5.925GHz
Antenna Mounting
Adhesive / MHF1 Connector
VSWR
-
Input Impedance
50ohm
Product Range
212330 Series
Alternatives for 212330-9100
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
