Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No212210-0041Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.28AJ0246
Product RangeCP-3.3 212210 Series
Your Part Number
1,460 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $1.470 |
| 25+ | $1.390 |
| 50+ | $1.310 |
| 100+ | $1.220 |
| 250+ | $1.200 |
| 500+ | $1.190 |
| 1000+ | $1.130 |
Price for:Each
Minimum: 10
Multiple: 10
$14.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No212210-0041Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.28AJ0246
Product RangeCP-3.3 212210 Series
Connector SystemsWire-to-Board
Pitch Spacing3.3mm
No. of Rows2Rows
No. of Contacts4Contacts
Contact Termination TypeThrough Hole Straight
Product RangeCP-3.3 212210 Series
Connector ShroudShrouded
Contact MaterialCopper Alloy
Contact PlatingMatte Tin Plated Contacts
Connector Body MaterialNylon (Polyamide), Glass Filled Body
Connector OrientationStraight
Contact Current Rating8.5A
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector Systems
Wire-to-Board
No. of Rows
2Rows
Contact Termination Type
Through Hole Straight
Connector Shroud
Shrouded
Contact Plating
Matte Tin Plated Contacts
Connector Orientation
Straight
SVHC
No SVHC (04-Feb-2026)
Pitch Spacing
3.3mm
No. of Contacts
4Contacts
Product Range
CP-3.3 212210 Series
Contact Material
Copper Alloy
Connector Body Material
Nylon (Polyamide), Glass Filled Body
Contact Current Rating
8.5A
Alternatives for 212210-0041
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
