Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No212209-2060Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.28AJ0241
Product RangeCP-3.3 212209
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
| Quantity | Price |
|---|---|
| 10+ | $0.773 |
| 25+ | $0.744 |
| 50+ | $0.715 |
| 100+ | $0.686 |
| 250+ | $0.647 |
| 500+ | $0.606 |
| 1000+ | $0.517 |
Price for:Each
Minimum: 10
Multiple: 10
$7.73
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No212209-2060Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.28AJ0241
Product RangeCP-3.3 212209
Product RangeCP-3.3 212209
No. of Positions6Positions
Pitch Spacing3.3mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
CP-3.3 212209
No. of Positions
6Positions
For Use With
Molex CP-3.3 505607 & 503978 Series Socket Contacts
Gender
Receptacle
Pitch Spacing
3.3mm
SVHC
No SVHC (04-Feb-2026)
Alternatives for 212209-2060
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
