Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No212209-2020Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.28AJ0237
Product RangeCP-3.3 212209
Your Part Number
1,783 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.579 |
| 25+ | $0.558 |
| 50+ | $0.536 |
| 100+ | $0.515 |
| 250+ | $0.485 |
| 500+ | $0.454 |
| 1000+ | $0.387 |
Price for:Each
Minimum: 10
Multiple: 10
$5.79
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No212209-2020Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.28AJ0237
Product RangeCP-3.3 212209
Product RangeCP-3.3 212209
No. of Positions2Positions
Pitch Spacing-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
CP-3.3 212209
No. of Positions
2Positions
For Use With
Molex CP-3.3 505607 & 503978 Series Socket Contacts
Gender
Receptacle
Pitch Spacing
-
SVHC
No SVHC (04-Feb-2026)
Alternatives for 212209-2020
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
