Print Page
Image is for illustrative purposes only. Please refer to product description.

210 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 25+ | $3.850 |
| 50+ | $3.610 |
| 100+ | $3.360 |
| 250+ | $3.050 |
| 500+ | $2.840 |
| 1000+ | $2.530 |
Price for:Each
Minimum: 29
Multiple: 1
$111.65
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No21039-0463
Newark Part No.25M1665
No. of Conductors28Conductor
Pitch Spacing1mm
Contact OrientationSame Sided Contacts
Cable Length - Imperial1ft
Cable Length - Metric305mm
Jacket ColorWhite
SVHCTo Be Advised
Technical Specifications
No. of Conductors
28Conductor
Contact Orientation
Same Sided Contacts
Cable Length - Metric
305mm
SVHC
To Be Advised
Pitch Spacing
1mm
Cable Length - Imperial
1ft
Jacket Color
White
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
