Print Page
Image is for illustrative purposes only. Please refer to product description.

800 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 25+ | $3.640 |
| 50+ | $3.400 |
| 100+ | $3.170 |
| 250+ | $2.880 |
| 500+ | $2.680 |
| 1000+ | $2.390 |
Price for:Each
Minimum: 30
Multiple: 1
$109.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No21039-0461
Newark Part No.25M1664
No. of Conductors28Conductor
Pitch Spacing1mm
Contact OrientationSame Sided Contacts
Cable Length - Imperial10"
Cable Length - Metric254mm
Jacket ColorWhite
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
No. of Conductors
28Conductor
Contact Orientation
Same Sided Contacts
Cable Length - Metric
254mm
SVHC
No SVHC (10-Jun-2022)
Pitch Spacing
1mm
Cable Length - Imperial
10"
Jacket Color
White
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
