Print Page
Image is for illustrative purposes only. Please refer to product description.

761 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 25+ | $2.420 |
| 50+ | $2.270 |
| 100+ | $2.110 |
| 250+ | $1.920 |
| 500+ | $1.780 |
| 1000+ | $1.600 |
Price for:Each
Minimum: 45
Multiple: 1
$108.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No21039-0449
Newark Part No.25M1662
No. of Conductors28Conductor
Pitch Spacing1mm
Contact OrientationSame Sided Contacts
Cable Length - Imperial4"
Cable Length - Metric102mm
Jacket ColorWhite
SVHCTo Be Advised
Technical Specifications
No. of Conductors
28Conductor
Contact Orientation
Same Sided Contacts
Cable Length - Metric
102mm
SVHC
To Be Advised
Pitch Spacing
1mm
Cable Length - Imperial
4"
Jacket Color
White
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
