Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No209208-0003Copy
Manufacturer Standard Lead Time31 weeks
Newark Part No.98AH9431
Product RangeKK Plus 300 209208 Series
Your Part Number
1,477 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $1.320 |
| 25+ | $1.300 |
| 50+ | $1.210 |
| 100+ | $1.180 |
| 250+ | $1.150 |
| 500+ | $1.120 |
| 1000+ | $1.100 |
Price for:Each
Minimum: 10
Multiple: 10
$13.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No209208-0003Copy
Manufacturer Standard Lead Time31 weeks
Newark Part No.98AH9431
Product RangeKK Plus 300 209208 Series
Connector SystemsWire-to-Board
Pitch Spacing3mm
No. of Rows1Rows
No. of Contacts3Contacts
Contact Termination TypeThrough Hole Straight
Product RangeKK Plus 300 209208 Series
Connector ShroudShrouded
Contact MaterialCopper Alloy
Contact PlatingTin Plated Contacts
Connector Body MaterialLCP (Liquid Crystal Polymer) Body
Connector OrientationStraight
Contact Current Rating11A
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector Systems
Wire-to-Board
No. of Rows
1Rows
Contact Termination Type
Through Hole Straight
Connector Shroud
Shrouded
Contact Plating
Tin Plated Contacts
Connector Orientation
Straight
SVHC
No SVHC (04-Feb-2026)
Pitch Spacing
3mm
No. of Contacts
3Contacts
Product Range
KK Plus 300 209208 Series
Contact Material
Copper Alloy
Connector Body Material
LCP (Liquid Crystal Polymer) Body
Contact Current Rating
11A
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
