Print Page
873 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.740 | $2.74 |
| Total Price | $2.74 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1+ | $2.740 |
| 10+ | $2.440 |
| 25+ | $2.360 |
| 50+ | $2.270 |
| 100+ | $2.190 |
| 250+ | $2.000 |
| 500+ | $1.860 |
| 1000+ | $1.620 |
Full Reel
| Quantity | Price |
|---|---|
| 700+ | $1.530 |
| 1400+ | $1.500 |
| 2100+ | $1.470 |
| 3500+ | $1.440 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No208658-1081Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Full Reel17AM4704
Cut Tape76AH6548
Product Range208658
No. of Contacts19Contacts
Connector MountingPCB Mount
Contact TerminationSurface Mount Right Angle
Contact PlatingGold Plated Contacts
Connector Body MaterialBrass Body
Product Range208658
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
No. of Contacts
19Contacts
Connector Mounting
PCB Mount
Contact Plating
Gold Plated Contacts
Product Range
208658
Gender
Receptacle
Contact Termination
Surface Mount Right Angle
Connector Body Material
Brass Body
SVHC
No SVHC (04-Feb-2026)
Alternatives for 208658-1081
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

