Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No208485-0001Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Re-Reel80AH3090RL
Cut Tape80AH3090
Product Range208485 Series
Your Part Number
1,285 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $6.540 | $6.54 |
| Total Price | $6.54 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $6.540 |
| 50+ | $6.410 |
| 100+ | $6.280 |
| 250+ | $6.150 |
| 500+ | $6.020 |
| 1000+ | $5.890 |
| 2500+ | $5.760 |
| 5000+ | $5.620 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No208485-0001Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Re-Reel80AH3090RL
Cut Tape80AH3090
Product Range208485 Series
Antenna TypeCellular / LTE
Frequency Min3.3GHz
Frequency Max3.8GHz
Antenna MountingSMD
Gain3.6dBi
VSWR-
Input Power-
Input Impedance50ohm
Antenna PolarizationLinear
Product Range208485 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Antenna Type
Cellular / LTE
Frequency Max
3.8GHz
Gain
3.6dBi
Input Power
-
Antenna Polarization
Linear
SVHC
No SVHC (04-Feb-2026)
Frequency Min
3.3GHz
Antenna Mounting
SMD
VSWR
-
Input Impedance
50ohm
Product Range
208485 Series
Technical Docs (1)
Alternatives for 208485-0001
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
