Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No208244-0200Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.47AM0913
Product Range208244 Series
Your Part Number
304 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.690 |
| 10+ | $4.310 |
| 25+ | $4.120 |
| 50+ | $4.000 |
| 100+ | $3.870 |
| 250+ | $3.460 |
| 500+ | $3.380 |
| 1000+ | $2.970 |
Price for:Each
Minimum: 1
Multiple: 1
$4.69
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No208244-0200Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.47AM0913
Product Range208244 Series
Connector Body StyleRight Angle Plug
Coaxial TerminationThrough Hole Right Angle
Impedance50ohm
Coaxial Cable Type-
Contact MaterialSpring Bronze, Brass
Contact PlatingGold Plated Contacts
Frequency Max9GHz
Connector MountingPCB Mount
Product Range208244 Series
SVHCCadmium (04-Feb-2026)
Technical Specifications
Connector Body Style
Right Angle Plug
Impedance
50ohm
Contact Material
Spring Bronze, Brass
Frequency Max
9GHz
Product Range
208244 Series
Coaxial Termination
Through Hole Right Angle
Coaxial Cable Type
-
Contact Plating
Gold Plated Contacts
Connector Mounting
PCB Mount
SVHC
Cadmium (04-Feb-2026)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Cadmium (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
