Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No207841-0008Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.52AH0038
Product RangeL1NK 250 207841
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 10+ | $0.666 |
| 25+ | $0.641 |
| 50+ | $0.616 |
| 100+ | $0.591 |
| 250+ | $0.557 |
| 500+ | $0.520 |
| 1000+ | $0.443 |
Price for:Each
Minimum: 10
Multiple: 10
$6.66
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No207841-0008Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.52AH0038
Product RangeL1NK 250 207841
Product RangeL1NK 250 207841
No. of Positions8Positions
Pitch Spacing2.5mm
For Use WithMolex L1NK 250 207841 Series Contacts
SVHC1,1'-(ethane-1,2-diyl)bis[pentabromobenzene] (DBDPE) (04-Feb-2026)
Technical Specifications
Product Range
L1NK 250 207841
No. of Positions
8Positions
For Use With
Molex L1NK 250 207841 Series Contacts
Gender
Receptacle
Pitch Spacing
2.5mm
SVHC
1,1'-(ethane-1,2-diyl)bis[pentabromobenzene] (DBDPE) (04-Feb-2026)
Alternatives for 207841-0008
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:1,1'-(ethane-1,2-diyl)bis[pentabromobenzene] (DBDPE) (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
