Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No207841-0004Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.52AH0034
Product RangeL1NK 250 207841
Your Part Number
6,329 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.520 |
| 25+ | $0.494 |
| 50+ | $0.466 |
| 100+ | $0.440 |
| 250+ | $0.414 |
| 500+ | $0.389 |
| 1000+ | $0.342 |
Price for:Each
Minimum: 10
Multiple: 10
$5.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No207841-0004Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.52AH0034
Product RangeL1NK 250 207841
Product RangeL1NK 250 207841
No. of Contacts4Contacts
No. of Positions4Positions
Pitch Spacing2.5mm
For Use WithMolex L1NK 250 207841 Series Contacts
Contact Termination TypeCrimp
No. of Rows1Rows
Contact Plating-
Contact Material-
SVHC1,1'-(ethane-1,2-diyl)bis[pentabromobenzene] (DBDPE) (04-Feb-2026)
Technical Specifications
Product Range
L1NK 250 207841
No. of Contacts
4Contacts
Pitch Spacing
2.5mm
Contact Termination Type
Crimp
Contact Plating
-
SVHC
1,1'-(ethane-1,2-diyl)bis[pentabromobenzene] (DBDPE) (04-Feb-2026)
Gender
Receptacle
No. of Positions
4Positions
For Use With
Molex L1NK 250 207841 Series Contacts
No. of Rows
1Rows
Contact Material
-
Alternatives for 207841-0004
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:1,1'-(ethane-1,2-diyl)bis[pentabromobenzene] (DBDPE) (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
