Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No207841-0003Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.52AH0033
Product RangeL1NK 250 207841
Your Part Number
3,610 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.470 |
| 25+ | $0.446 |
| 50+ | $0.421 |
| 100+ | $0.397 |
| 250+ | $0.373 |
| 500+ | $0.351 |
| 1000+ | $0.309 |
Price for:Each
Minimum: 10
Multiple: 10
$4.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No207841-0003Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.52AH0033
Product RangeL1NK 250 207841
Product RangeL1NK 250 207841
No. of Contacts3Contacts
No. of Positions3Positions
Pitch Spacing2.5mm
Contact Termination TypeCrimp
For Use WithMolex L1NK 250 207841 Series Contacts
No. of Rows1Rows
Contact Plating-
Contact Material-
SVHC1,1'-(ethane-1,2-diyl)bis[pentabromobenzene] (DBDPE) (04-Feb-2026)
Technical Specifications
Product Range
L1NK 250 207841
Gender
Receptacle
Pitch Spacing
2.5mm
For Use With
Molex L1NK 250 207841 Series Contacts
Contact Plating
-
SVHC
1,1'-(ethane-1,2-diyl)bis[pentabromobenzene] (DBDPE) (04-Feb-2026)
No. of Contacts
3Contacts
No. of Positions
3Positions
Contact Termination Type
Crimp
No. of Rows
1Rows
Contact Material
-
Alternatives for 207841-0003
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:1,1'-(ethane-1,2-diyl)bis[pentabromobenzene] (DBDPE) (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
