Print Page
207776-0003
Rectangular Power Contact, Squba 207776 Series, Matte Tin Plated Contacts, Copper Alloy, Pin
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 207776-0003Copy |
| Manufacturer Standard Lead Time | 16 weeks |
| Newark Part No. | 81AK7552 |
| Product Range | Squba 207776 Series |
| Your Part Number |
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 30000+ | $0.073 |
Price for:Each
Minimum: 30000
Multiple: 30000
$2,190.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 207776-0003Copy |
| Manufacturer Standard Lead Time | 16 weeks |
| Newark Part No. | 81AK7552 |
| Product Range | Squba 207776 Series |
| Product Range | Squba 207776 Series |
| Contact Plating | Matte Tin Plated Contacts |
| Contact Material | Copper Alloy |
| Contact Gender | Pin |
| Contact Termination Type | Crimp |
| Wire Size AWG Min | 20AWG |
| Wire Size AWG Max | 18AWG |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Product Range | Squba 207776 Series |
|---|---|
| Contact Material | Copper Alloy |
| Contact Termination Type | Crimp |
| Wire Size AWG Max | 18AWG |
| Contact Plating | Matte Tin Plated Contacts |
|---|---|
| Contact Gender | Pin |
| Wire Size AWG Min | 20AWG |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
