Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 207776-0002Copy |
| Manufacturer Standard Lead Time | 19 weeks |
| Newark Part No. | Full Reel40AH5570 Cut Tape52AH0029 |
| Product Range | Squba 207776 Series |
| Your Part Number |
15,978 In Stock
80,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.208 | $0.21 |
| Total Price | $0.21 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1+ | $0.208 |
| 25+ | $0.204 |
| 50+ | $0.201 |
| 100+ | $0.197 |
| 500+ | $0.193 |
| 1000+ | $0.167 |
| 5000+ | $0.088 |
| 10000+ | $0.084 |
Full Reel
| Quantity | Price |
|---|---|
| 5000+ | $0.081 |
| 10000+ | $0.080 |
| 20000+ | $0.078 |
| 30000+ | $0.077 |
| 50000+ | $0.076 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 207776-0002Copy |
| Manufacturer Standard Lead Time | 19 weeks |
| Newark Part No. | Full Reel40AH5570 Cut Tape52AH0029 |
| Product Range | Squba 207776 Series |
| Product Range | Squba 207776 Series |
| Contact Plating | Matte Tin Plated Contacts |
| Contact Material | Copper Alloy |
| Contact Gender | Pin |
| Contact Termination Type | Crimp |
| Wire Size AWG Min | 20AWG |
| Wire Size AWG Max | 18AWG |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Product Range | Squba 207776 Series |
|---|---|
| Contact Material | Copper Alloy |
| Contact Termination Type | Crimp |
| Wire Size AWG Max | 18AWG |
| Contact Plating | Matte Tin Plated Contacts |
|---|---|
| Contact Gender | Pin |
| Wire Size AWG Min | 20AWG |
| SVHC | No SVHC (04-Feb-2026) |
Alternatives for 207776-0002
3 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
