Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 207776-0001Copy |
| Manufacturer Standard Lead Time | 19 weeks |
| Newark Part No. | Full Reel40AH5569 Cut Tape52AH0028 |
| Product Range | Squba 207776 Series |
| Your Part Number |
1,932 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $0.171 | $1.71 |
| Total Price | $1.71 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 10+ | $0.171 |
| 100+ | $0.150 |
| 250+ | $0.134 |
| 500+ | $0.121 |
| 1000+ | $0.109 |
| 2500+ | $0.101 |
| 5000+ | $0.094 |
| 10000+ | $0.087 |
Full Reel
| Quantity | Price |
|---|---|
| 5000+ | $0.083 |
| 6000+ | $0.082 |
| 10000+ | $0.080 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 207776-0001Copy |
| Manufacturer Standard Lead Time | 19 weeks |
| Newark Part No. | Full Reel40AH5569 Cut Tape52AH0028 |
| Product Range | Squba 207776 Series |
| Product Range | Squba 207776 Series |
| Contact Plating | Matte Tin Plated Contacts |
| Contact Material | Copper Alloy |
| Contact Gender | Pin |
| Contact Termination Type | Crimp |
| Wire Size AWG Min | - |
| Wire Size AWG Max | 16AWG |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Product Range | Squba 207776 Series |
|---|---|
| Contact Material | Copper Alloy |
| Contact Termination Type | Crimp |
| Wire Size AWG Max | 16AWG |
| Contact Plating | Matte Tin Plated Contacts |
|---|---|
| Contact Gender | Pin |
| Wire Size AWG Min | - |
| SVHC | No SVHC (04-Feb-2026) |
Alternatives for 207776-0001
3 Products Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
