Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No207602-5007Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.66AH1871
Product RangeTriton 207602 Series
Your Part Number
30 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $29.040 |
| 5+ | $27.840 |
| 50+ | $27.830 |
Price for:Each
Minimum: 1
Multiple: 1
$29.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No207602-5007Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.66AH1871
Product RangeTriton 207602 Series
Connector to ConnectorLug to Lug
Cable Length - Imperial18"
Cable Length - Metric457mm
Jacket Color-
Product RangeTriton 207602 Series
SVHCTo Be Advised
Technical Specifications
Connector to Connector
Lug to Lug
Cable Length - Metric
457mm
Product Range
Triton 207602 Series
Cable Length - Imperial
18"
Jacket Color
-
SVHC
To Be Advised
Alternatives for 207602-5007
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
