Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No207602-5004Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.66AH1868
Product RangeTriton 207602 Series
Your Part Number
36 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $31.880 |
| 5+ | $31.120 |
| 10+ | $30.360 |
| 25+ | $28.070 |
| 50+ | $26.540 |
| 100+ | $24.260 |
| 250+ | $21.820 |
Price for:Each
Minimum: 1
Multiple: 1
$31.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No207602-5004Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.66AH1868
Product RangeTriton 207602 Series
Connector to ConnectorLug to Lug
Cable Length - Imperial24"
Cable Length - Metric607mm
Jacket Color-
Product RangeTriton 207602 Series
SVHCTo Be Advised
Technical Specifications
Connector to Connector
Lug to Lug
Cable Length - Metric
607mm
Product Range
Triton 207602 Series
Cable Length - Imperial
24"
Jacket Color
-
SVHC
To Be Advised
Alternatives for 207602-5004
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
