Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No207479-0004Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.34AH3268
Product RangeKK Plus 396 207479 Series
Your Part Number
565 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.546 |
| 25+ | $0.520 |
| 50+ | $0.493 |
| 100+ | $0.480 |
| 250+ | $0.468 |
| 500+ | $0.457 |
| 1000+ | $0.449 |
Price for:Each
Minimum: 10
Multiple: 10
$5.46
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No207479-0004Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.34AH3268
Product RangeKK Plus 396 207479 Series
Connector SystemsWire-to-Board
Pitch Spacing3.96mm
GenderHeader
No. of Rows1Rows
No. of Contacts4Contacts
Contact Termination TypeThrough Hole Straight
Product RangeKK Plus 396 207479 Series
Connector ShroudShrouded
Contact MaterialBrass Alloy
Contact PlatingTin Plated Contacts
Connector Body MaterialLCP (Liquid Crystal Polymer) Body
Connector OrientationStraight
Contact Current Rating11A
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector Systems
Wire-to-Board
Gender
Header
No. of Contacts
4Contacts
Product Range
KK Plus 396 207479 Series
Contact Material
Brass Alloy
Connector Body Material
LCP (Liquid Crystal Polymer) Body
Contact Current Rating
11A
Pitch Spacing
3.96mm
No. of Rows
1Rows
Contact Termination Type
Through Hole Straight
Connector Shroud
Shrouded
Contact Plating
Tin Plated Contacts
Connector Orientation
Straight
SVHC
No SVHC (04-Feb-2026)
Alternatives for 207479-0004
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
