Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No207478-1006Copy
Manufacturer Standard Lead Time25 weeks
Newark Part No.34AH3265
Product RangeL1NK 396 207478
Your Part Number
4,843 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $1.120 |
| 25+ | $1.080 |
| 50+ | $1.040 |
| 100+ | $0.996 |
| 250+ | $0.938 |
| 500+ | $0.877 |
| 1000+ | $0.746 |
Price for:Each
Minimum: 10
Multiple: 10
$11.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No207478-1006Copy
Manufacturer Standard Lead Time25 weeks
Newark Part No.34AH3265
Product RangeL1NK 396 207478
Connector SystemsPower
Pitch Spacing3.96mm
No. of Rows1Rows
GenderHeader
No. of Contacts6Contacts
Contact Termination TypeThrough Hole Straight
Product RangeL1NK 396 207478
Connector Shroud-
Contact MaterialBrass Alloy
Contact PlatingTin Plated Contacts
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector Systems
Power
No. of Rows
1Rows
No. of Contacts
6Contacts
Product Range
L1NK 396 207478
Contact Material
Brass Alloy
SVHC
No SVHC (04-Feb-2026)
Pitch Spacing
3.96mm
Gender
Header
Contact Termination Type
Through Hole Straight
Connector Shroud
-
Contact Plating
Tin Plated Contacts
Alternatives for 207478-1006
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
