Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No207249-5006Copy
Manufacturer Standard Lead Time32 weeks
Newark Part No.13AM6754
Product RangeNearStack 207249 Series
Your Part Number
100 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $109.260 |
| 5+ | $107.280 |
| 10+ | $105.290 |
| 25+ | $104.390 |
Price for:Each
Minimum: 1
Multiple: 1
$109.26
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No207249-5006Copy
Manufacturer Standard Lead Time32 weeks
Newark Part No.13AM6754
Product RangeNearStack 207249 Series
Connector to Connector90° NearStack 100ohm Receptacle to 90° NearStack 100ohm Receptacle
No. of Positions64Positions
Connector Pitch-
No. of Rows-
Cable Length - Metric150mm
Cable Length - Imperial5.9ft
Product RangeNearStack 207249 Series
Wire Gauge-
Jacket ColorBlack
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector to Connector
90° NearStack 100ohm Receptacle to 90° NearStack 100ohm Receptacle
Connector Pitch
-
Cable Length - Metric
150mm
Product Range
NearStack 207249 Series
Jacket Color
Black
No. of Positions
64Positions
No. of Rows
-
Cable Length - Imperial
5.9ft
Wire Gauge
-
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
