Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No2070190004Copy
Newark Part No.99AJ5448
Product RangeMini-Fit Sigma 207019 Series
Your Part Number
1,415 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $0.420 |
| 10+ | $0.412 |
| 25+ | $0.405 |
| 50+ | $0.398 |
| 100+ | $0.390 |
| 250+ | $0.335 |
Price for:Each
Minimum: 1
Multiple: 1
$0.42
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No2070190004Copy
Newark Part No.99AJ5448
Product RangeMini-Fit Sigma 207019 Series
Accessory TypeSealed Cap
For Use WithMini-Fit Sigma Series 2070170004 Plug Housing
Connector Body MaterialTPE (Thermoplastic Elastomer) Body
Product RangeMini-Fit Sigma 207019 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Accessory Type
Sealed Cap
Connector Body Material
TPE (Thermoplastic Elastomer) Body
SVHC
No SVHC (25-Jun-2025)
For Use With
Mini-Fit Sigma Series 2070170004 Plug Housing
Product Range
Mini-Fit Sigma 207019 Series
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
