Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No2070170006Copy
Newark Part No.99AJ5445
Product RangeMini-Fit Sigma 207017 Series
Your Part Number
947 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $1.010 |
| 10+ | $0.884 |
| 25+ | $0.827 |
| 50+ | $0.787 |
| 100+ | $0.748 |
| 250+ | $0.713 |
| 500+ | $0.693 |
Price for:Each
Minimum: 1
Multiple: 1
$1.01
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No2070170006Copy
Newark Part No.99AJ5445
Product RangeMini-Fit Sigma 207017 Series
Product RangeMini-Fit Sigma 207017 Series
No. of Positions6Positions
Pitch Spacing4.2mm
For Use WithMolex Mini-Fit Sigma 2070190006 Sealed Cap, 1727092003 TPA Retainer & 172765, 203070 Pin Contacts
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
Mini-Fit Sigma 207017 Series
No. of Positions
6Positions
For Use With
Molex Mini-Fit Sigma 2070190006 Sealed Cap, 1727092003 TPA Retainer & 172765, 203070 Pin Contacts
Gender
Plug
Pitch Spacing
4.2mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
