Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No206832-2402Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.69AH4578
Product RangeMicro-Fit+ 206832
Your Part Number
17 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $12.550 |
| 5+ | $12.160 |
| 10+ | $11.810 |
| 25+ | $11.130 |
| 50+ | $10.690 |
| 100+ | $10.250 |
| 250+ | $9.570 |
Price for:Each
Minimum: 1
Multiple: 1
$12.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No206832-2402Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.69AH4578
Product RangeMicro-Fit+ 206832
Connector SystemsWire-to-Board
Pitch Spacing3mm
No. of Rows2Rows
No. of Contacts24Contacts
Contact Termination TypeThrough Hole
Product RangeMicro-Fit+ 206832
Connector ShroudShrouded
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector Systems
Wire-to-Board
No. of Rows
2Rows
Contact Termination Type
Through Hole
Connector Shroud
Shrouded
Contact Plating
Gold Plated Contacts
Pitch Spacing
3mm
No. of Contacts
24Contacts
Product Range
Micro-Fit+ 206832
Contact Material
Copper Alloy
SVHC
No SVHC (04-Feb-2026)
Alternatives for 206832-2402
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
