Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No206760-0001Copy
Manufacturer Standard Lead Time25 weeks
Newark Part No.
Re-Reel69AC7430RL
Cut Tape69AC7430
Product Range206760 Series
Your Part Number
164 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $3.570 | $3.57 |
| Total Price | $3.57 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $3.570 |
| 50+ | $2.600 |
| 100+ | $2.390 |
| 250+ | $2.310 |
| 500+ | $2.300 |
| 1000+ | $2.280 |
| 2500+ | $2.120 |
| 5000+ | $2.080 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No206760-0001Copy
Manufacturer Standard Lead Time25 weeks
Newark Part No.
Re-Reel69AC7430RL
Cut Tape69AC7430
Product Range206760 Series
Antenna TypeCellular / LTE
Frequency Min1.71GHz
Frequency Max2.7GHz
Antenna MountingSMD
Gain4.4dBi
VSWR-
Input Power-
Input Impedance50ohm
Antenna PolarizationLinear
Product Range206760 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Antenna Type
Cellular / LTE
Frequency Max
2.7GHz
Gain
4.4dBi
Input Power
-
Antenna Polarization
Linear
SVHC
No SVHC (04-Feb-2026)
Frequency Min
1.71GHz
Antenna Mounting
SMD
VSWR
-
Input Impedance
50ohm
Product Range
206760 Series
Alternatives for 206760-0001
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
