Print Page
2,675 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.760 |
| 10+ | $3.970 |
| 25+ | $3.780 |
| 50+ | $3.560 |
| 100+ | $3.340 |
| 250+ | $3.190 |
| 500+ | $2.920 |
| 1000+ | $2.580 |
Price for:Each
Minimum: 1
Multiple: 1
$5.76
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Technical Specifications
Antenna Type
GNSS
Frequency Max
1.605GHz
Gain
1.1dBi
Input Power
2W
Antenna Polarization
Linear
SVHC
No SVHC (04-Feb-2026)
Frequency Min
1.599GHz
Antenna Mounting
Adhesive
VSWR
-
Input Impedance
50ohm
Product Range
206560
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

